Part Details for PESD1LIN by NXP Semiconductors
Overview of PESD1LIN by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD1LIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 24 Volt, SOD-323 | 3448 |
|
$0.0650 / $0.2000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 24 Volt, SOD-323 | 2400 |
|
$0.0800 / $0.4000 | Buy Now |
|
ComSIT USA | LIN-BUS ESD PROTECTION DIODE Trans Voltage Suppressor Diode, 160W, 24V V(RWM), Bidirectional, 1 Element, Silicon RoHS: Compliant | Europe - 10000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 51284 |
|
RFQ | |
|
Win Source Electronics | SOD-323 ESD PROTECTION DEVICES R / 44V, 70V Clamp 3A (8/20μs) Ipp Tvs Diode Surface Mount SOD-323 | 3587545 |
|
$0.0610 / $0.0740 | Buy Now |
Part Details for PESD1LIN
PESD1LIN CAD Models
PESD1LIN Part Data Attributes:
|
PESD1LIN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD1LIN
NXP Semiconductors
DIODE 160 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Breakdown Voltage-Nom | 30.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 160 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD1LIN
This table gives cross-reference parts and alternative options found for PESD1LIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD1LIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD1LIN,135 | PESD1LIN - LIN-bus ESD protection diode SOD 2-Pin | NXP Semiconductors | PESD1LIN vs PESD1LIN,135 |
PESD1LIN,135 | PESD1LIN - LIN-bus ESD protection diode@en-us SOD 2-Pin | Nexperia | PESD1LIN vs PESD1LIN,135 |