-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD1CAN-U - CAN bus ESD protection diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8752
|
Newark | Esd Protection Device, 150W, 50V, Sot323, Clamping Voltage Vc Max:50V, Diode Case Style:Sot-323, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:150W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD1CAN-UX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4720 |
|
$0.1250 / $0.3920 | Buy Now |
DISTI #
1727-1306-1-ND
|
DigiKey | TVS DIODE 24VWM 50VC SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
498586 In Stock |
|
$0.0781 / $0.2600 | Buy Now |
DISTI #
PESD1CAN-UX
|
Avnet Americas | ESD Suppressor Diode Arrays 23kV 3-Pin SOT-323 T/R - Tape and Reel (Alt: PESD1CAN-UX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 84000 |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
PESD1CAN-UX
|
Avnet Americas | ESD Suppressor Diode Arrays 23kV 3-Pin SOT-323 T/R - Tape and Reel (Alt: PESD1CAN-UX) RoHS: Compliant Min Qty: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
PESD1CAN-UX
|
Avnet Americas | ESD Suppressor Diode Arrays 23kV 3-Pin SOT-323 T/R - Tape and Reel (Alt: PESD1CAN-UX) RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0694 / $0.0829 | Buy Now |
DISTI #
771-PESD1CANUX
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD1CAN-U/SOT323/SC-70 RoHS: Compliant | 49189 |
|
$0.0770 / $0.2600 | Buy Now |
|
Future Electronics | PESD1CAN Series 50 V 9.3 pF SMT CAN bus ESD Protection Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 438000Reel |
|
$0.0706 / $0.0793 | Buy Now |
|
Future Electronics | PESD1CAN Series 50 V 9.3 pF SMT CAN bus ESD Protection Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 243000Reel |
|
$0.0706 / $0.0793 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 150W, 24V V(RWM), BIDIRECTIONAL, 2 ELEMENT, SILICON | 400 |
|
$0.1617 / $0.5390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD1CAN-UX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD1CAN-UX
Nexperia
PESD1CAN-U - CAN bus ESD protection diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Breakdown Voltage-Nom | 27.8 V | |
Clamping Voltage-Max | 50 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |