-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD18VF1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2606-1-ND
|
DigiKey | TVS DIODE 18VWM 16VC DSN0603-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71518 In Stock |
|
$0.0771 / $0.4800 | Buy Now |
|
Rochester Electronics | PESD18V - Ultra low capacitance bidirectional ESD protection diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 294000 |
|
$0.0308 / $0.0362 | Buy Now |
DISTI #
PESD18VF1BSFYL
|
TTI | ESD Suppressors / TVS Diodes PESD18VF1BSF/SOD962/SOD962 pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 676622 |
|
RFQ | |
DISTI #
C1S537101438774
|
Chip1Stop | PESD18VF1BSF/SOD962/SOD962 RoHS: Compliant pbFree: Yes Container: Cut Tape | 220 |
|
$0.0533 / $0.1190 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOD962 Reverse working voltage Vrwm18V Peak pulse current Ipp1A Clamping voltage Vc16V Reverse breakdown voltage Vbr19V | 205700 |
|
$0.0520 / $0.1249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD18VF1BSFYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD18VF1BSFYL
Nexperia
PESD18VF1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Min | 19 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for PESD18VF1BSFYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD18VF1BSFYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD18VF1BSFZ | PESD18VF1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us | Nexperia | PESD18VF1BSFYL vs PESD18VF1BSFZ |