-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_PESD15VS2UAT - Double ESD protection diode in SOT23 package@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6641
|
Newark | Esd Protection Device, Tvs, 18 V, Sot-23, 3 Rohs Compliant: Yes |Nexperia PESD15VS2UAT,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2034 |
|
$0.1060 / $0.4570 | Buy Now |
DISTI #
1727-3814-1-ND
|
DigiKey | TVS DIODE 15VWM 40VC TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21 In Stock |
|
$0.0478 / $0.4300 | Buy Now |
DISTI #
PESD15VS2UAT,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD15VS2UAT,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 / $0.0497 | Buy Now |
DISTI #
771-PESD15VS2UAT-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD15VS2UAT/SOT23/TO-236AB RoHS: Compliant | 8673 |
|
$0.0470 / $0.4100 | Buy Now |
DISTI #
P40:2555_13904369
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir/Bi-Dir 15V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 | Europe - 60000 |
|
$0.0367 / $0.0414 | Buy Now |
DISTI #
E02:0323_00163308
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir/Bi-Dir 15V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 15000 |
|
$0.0510 / $0.0619 | Buy Now |
DISTI #
V79:2366_28604614
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir/Bi-Dir 15V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 897 Package Multiple: 1 Date Code: 2309 | Americas - 3000 |
|
$0.0418 / $0.1115 | Buy Now |
DISTI #
V72:2272_06539675
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir/Bi-Dir 15V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 2415 |
|
$0.3685 / $0.3699 | Buy Now |
|
Future Electronics | PESD15VS2UAT Series 32 pF Uni-Directional Double ESD Protection Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0424 / $0.0485 | Buy Now |
DISTI #
20746077
|
Verical | ESD Suppressor TVS Uni-Dir/Bi-Dir 15V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.0509 / $0.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD15VS2UAT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD15VS2UAT,215
Nexperia
vp_PESD15VS2UAT - Double ESD protection diode in SOT23 package@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 18.4 V | |
Breakdown Voltage-Min | 17.6 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 160 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD15VS2UAT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD15VS2UAT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD15VS2UAT | Trans Voltage Suppressor Diode | Nexperia | PESD15VS2UAT,215 vs PESD15VS2UAT |