-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD15VL1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD15VL1BA,115 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6639
|
Newark | Esd Protection Device, Tvs, 18.9 V, Sod-323, 2 Rohs Compliant: Yes |Nexperia PESD15VL1BA,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29811 |
|
$0.1150 / $0.3070 | Buy Now |
DISTI #
1727-3812-1-ND
|
DigiKey | TVS DIODE 15VWM 44VC SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74423 In Stock |
|
$0.0550 / $0.2700 | Buy Now |
DISTI #
PESD15VL1BA,115
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD15VL1BA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel |
15000 |
|
$0.0350 / $0.0382 | Buy Now |
DISTI #
771-PESD15VL1BA-T/R
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low capacitance bidirectional ESD protection diode RoHS: Compliant | 30497 |
|
$0.0470 / $0.2700 | Buy Now |
|
Future Electronics | PESD15VL Series 44 V 16 pF Low Capacitance ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
57000 Reel |
|
$0.0372 / $0.0404 | Buy Now |
|
Future Electronics | PESD15VL Series 44 V 16 pF Low Capacitance ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel |
817 Cut Tape/Mini-Reel |
|
$0.0811 / $0.2400 | Buy Now |
|
Rochester Electronics | PESD15VL1BA - Low capacitance bidirectional ESD protection diode in SOD323 RoHS: Compliant Status: Active Min Qty: 1 | 2587532 |
|
$0.0351 / $0.0413 | Buy Now |
DISTI #
PESD15VL1BA.115
|
TME | Diode: TVS, 200W, 18.9V, 5A, bidirectional, SOD323, ESD Min Qty: 1 | 2540 |
|
$0.0640 / $0.4700 | Buy Now |
DISTI #
PESD15VL1BA,115
|
Avnet Asia | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R (Alt: PESD15VL1BA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days |
15000 |
|
$0.0609 / $0.0732 | Buy Now |
DISTI #
PESD15VL1BA,115
|
Avnet Silica | ESD Suppressor TVS 30KV 2Pin SOD323 TR (Alt: PESD15VL1BA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD15VL1BA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD15VL1BA,115
Nexperia
PESD15VL1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 20.3 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18.9 V | |
Clamping Voltage-Max | 44 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |