Part Details for PESD12VS2UQ by NXP Semiconductors
Overview of PESD12VS2UQ by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD12VS2UQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1200 / $0.6000 | Buy Now | |
|
Sense Electronic Company Limited | SOT-563 | 5734 |
|
RFQ |
Part Details for PESD12VS2UQ
PESD12VS2UQ CAD Models
PESD12VS2UQ Part Data Attributes
|
PESD12VS2UQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD12VS2UQ
NXP Semiconductors
DIODE 150 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC PACKAGE-3, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 15.3 V | |
Breakdown Voltage-Min | 14.7 V | |
Breakdown Voltage-Nom | 15 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.425 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD12VS2UQ
This table gives cross-reference parts and alternative options found for PESD12VS2UQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD12VS2UQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD12VS2UQ | Trans Voltage Suppressor Diode | Nexperia | PESD12VS2UQ vs PESD12VS2UQ |
PESD12VS2UQ,115 | Double ESD protection diode in SOT663 package@en-us SOT 3-Pin | Nexperia | PESD12VS2UQ vs PESD12VS2UQ,115 |
PESD12VS2UQ,115 | PESDxS2UQ series - Double ESD protection diodes in SOT663 package SOT 3-Pin | NXP Semiconductors | PESD12VS2UQ vs PESD12VS2UQ,115 |