Part Details for PESD12VS2UQ,115 by NXP Semiconductors
Overview of PESD12VS2UQ,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PESD12VS2UQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PESD12VS2UQ,115-954-ND
|
DigiKey | NEXPERIA PESD12VS2UQ - TRANS VOL Min Qty: 5079 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17145 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | PESD12VS2UQ - Trans Voltage Suppressor Diode, 150W, 12V, Unidirectional, 2 Element, SOT3 RoHS: Compliant Status: Active Min Qty: 1 | 17145 |
|
$0.0507 / $0.0596 | Buy Now |
Part Details for PESD12VS2UQ,115
PESD12VS2UQ,115 CAD Models
PESD12VS2UQ,115 Part Data Attributes
|
PESD12VS2UQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD12VS2UQ,115
NXP Semiconductors
PESDxS2UQ series - Double ESD protection diodes in SOT663 package SOT 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | ULTRA SMALL, PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT663 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 15.75 V | |
Breakdown Voltage-Min | 14.25 V | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 35 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 110 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.425 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD12VS2UQ,115
This table gives cross-reference parts and alternative options found for PESD12VS2UQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD12VS2UQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD12VS2UQ | Trans Voltage Suppressor Diode | Nexperia | PESD12VS2UQ,115 vs PESD12VS2UQ |
PESD12VS2UQ | DIODE 150 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | PESD12VS2UQ,115 vs PESD12VS2UQ |
PESD12VS2UQ,115 | Double ESD protection diode in SOT663 package@en-us SOT 3-Pin | Nexperia | PESD12VS2UQ,115 vs PESD12VS2UQ,115 |