Part Details for PESD12VL2BT,215 by NXP Semiconductors
Overview of PESD12VL2BT,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD12VL2BT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 177 |
|
RFQ | ||
DISTI #
SMC-PESD12VL2BT,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 12VWM 37VC SOT23-3 | 35200 |
|
RFQ |
Part Details for PESD12VL2BT,215
PESD12VL2BT,215 CAD Models
PESD12VL2BT,215 Part Data Attributes
|
PESD12VL2BT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD12VL2BT,215
NXP Semiconductors
PESDxL2BT series - Low capacitance double bidirectional ESD protection diodes in SOT23 TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 16.7 V | |
Breakdown Voltage-Min | 14.2 V | |
Breakdown Voltage-Nom | 15.8 V | |
Clamping Voltage-Max | 37 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD12VL2BT,215
This table gives cross-reference parts and alternative options found for PESD12VL2BT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD12VL2BT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD2CAN-T7 | Trans Voltage Suppressor Diode | ProTek Devices | PESD12VL2BT,215 vs PESD2CAN-T7 |
PESD2CAN,215 | PESD2CAN - CAN bus ESD protection diode TO-236 3-Pin | NXP Semiconductors | PESD12VL2BT,215 vs PESD2CAN,215 |
PESD24VS1UB,135 | Trans Voltage Suppressor Diode, 160W, 24V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD12VL2BT,215 vs PESD24VS1UB,135 |
PESD2CAN,115 | PESD2CAN - CAN bus ESD protection diode TO-236 3-Pin | NXP Semiconductors | PESD12VL2BT,215 vs PESD2CAN,115 |
PESD24VS1UB | DIODE 160 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-79, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD12VL2BT,215 vs PESD24VS1UB |
PESD2CAN,235 | Trans Voltage Suppressor Diode | Nexperia | PESD12VL2BT,215 vs PESD2CAN,235 |
PESD12VL1BA | DIODE 200 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD12VL2BT,215 vs PESD12VL1BA |
PESD2CAN | DIODE 230 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | PESD12VL2BT,215 vs PESD2CAN |
PESD2CAN,115 | PESD2CAN - CAN bus ESD protection diode@en-us TO-236 3-Pin | Nexperia | PESD12VL2BT,215 vs PESD2CAN,115 |