-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD12VA-SF - Ultra small 12 V ESD protection device@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3422
|
Newark | Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD12VA-SFYL Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0750 | Buy Now |
DISTI #
1727-8648-1-ND
|
DigiKey | TVS DIODE 12VWM 30VC DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25154 In Stock |
|
$0.0524 / $0.4300 | Buy Now |
DISTI #
PESD12VA-SFYL
|
Avnet Americas | ESD Protection Device, 30 V, DSN0603, 2 Pins, 12 V - Tape and Reel (Alt: PESD12VA-SFYL) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 / $0.0590 | Buy Now |
DISTI #
771-PESD12VA-SFYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD12VA-SF/SOD962/SOD962 RoHS: Compliant | 15092 |
|
$0.0520 / $0.4300 | Buy Now |
|
Future Electronics | ESD Suppressor Diode TVS Bi-Dir 12V 30Vc 2-Pin DSN T/R RoHS: Non Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 | 0 |
|
$0.0519 | Buy Now |
|
Rochester Electronics | PESD12VA-SF - Ultra small 12 V ESD protection device RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.0445 / $0.0524 | Buy Now |
DISTI #
PESD12VA-SFYL
|
TTI | ESD Suppressors / TVS Diodes PESD12VA-SF/SOD962/SOD962 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
PESD12VA-SFYL
|
Avnet Asia | ESD Protection Device, 30 V, DSN0603, 2 Pins, 12 V (Alt: PESD12VA-SFYL) RoHS: Compliant Min Qty: 45000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0469 / $0.0525 | Buy Now |
DISTI #
PESD12VA-SFYL
|
Avnet Silica | ESD Protection Device, 30 V, DSN0603, 2 Pins, 12 V (Alt: PESD12VA-SFYL) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD12VA-SFYL
|
EBV Elektronik | ESD Protection Device, 30 V, DSN0603, 2 Pins, 12 V (Alt: PESD12VA-SFYL) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD12VA-SFYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD12VA-SFYL
Nexperia
PESD12VA-SF - Ultra small 12 V ESD protection device@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |