Part Details for PESC-02-40-02-01-L-VT by Samtec Inc
Overview of PESC-02-40-02-01-L-VT by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESC-02-40-02-01-L-VT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1036
|
Newark | .100" Powerstrip /40 A Signal/Power Combo Socket Strip/Tray Rohs Compliant: Yes |Samtec PESC-02-40-02-01-L-VT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $16.6800 | Buy Now |
DISTI #
SAM11553-ND
|
DigiKey | CONN RCPT 44POS GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
4 In Stock |
|
$10.7875 / $17.2600 | Buy Now |
DISTI #
PESC-02-40-02-01-L
|
Avnet Americas | Conn Power Terminal Strip HDR 4Power/40Signal POS Solder ST Thru-Hole 144 Terminal 1 Port - Trays (Alt: PESC-02-40-02-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.2000 / $17.2600 | Buy Now |
DISTI #
200-PESC02400201LVT
|
Mouser Electronics | Power to the Board .100" PowerStrip/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 25 |
|
$7.0800 / $17.2600 | Buy Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip | 0 |
|
$8.8300 / $15.1900 | Buy Now |
DISTI #
PESC-02-40-02-01-L-VT
|
Avnet Abacus | Conn Power Terminal Strip HDR 4Power/40Signal POS Solder ST Thru-Hole 144 Terminal 1 Port (Alt: PESC-02-40-02-01-L-VT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip | 0 |
|
$8.8300 / $15.1900 | Buy Now |
DISTI #
5cd91005cd7c1c4c3866d956
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$5.6700 / $17.2600 | Buy Now |
DISTI #
PESC-02-40-02-01-L-VT
|
Toby Electronics | PESC - Samtec 0.635mm Pitch 40A Signal/Power Dual Blade Combo Socket Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$5.5024 / $12.5587 | Buy Now |
Part Details for PESC-02-40-02-01-L-VT
PESC-02-40-02-01-L-VT CAD Models
PESC-02-40-02-01-L-VT Part Data Attributes:
|
PESC-02-40-02-01-L-VT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESC-02-40-02-01-L-VT
Samtec Inc
Board Connector, 44 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |