Part Details for PESC-02-12-02-01-L-VT by Samtec Inc
Overview of PESC-02-12-02-01-L-VT by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESC-02-12-02-01-L-VT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4375
|
Newark | Connector Rohs Compliant: Yes |Samtec PESC-02-12-02-01-L-VT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$8.6100 / $14.2400 | Buy Now |
DISTI #
SAM12738-ND
|
DigiKey | CONN RCPT 16POS GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
148 In Stock |
|
$9.7000 / $15.5300 | Buy Now |
DISTI #
PESC-02-12-02-01-L
|
Avnet Americas | Conn Power Terminal Strip HDR 4Power/12Signal POS Solder ST Thru-Hole 48 Terminal 1 Port - Trays (Alt: PESC-02-12-02-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.2800 / $15.5300 | Buy Now |
DISTI #
200-PESC02120201LVT
|
Mouser Electronics | Power to the Board .100" PowerStrip/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 34 |
|
$6.3700 / $15.5300 | Buy Now |
DISTI #
PESC-02-12-02-01-L-VT
|
Avnet Abacus | Conn Power Terminal Strip HDR 4Power/12Signal POS Solder ST Thru-Hole 48 Terminal 1 Port (Alt: PESC-02-12-02-01-L-VT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip |
125 In Stock |
|
$6.5400 / $13.1000 | Buy Now |
DISTI #
5cd90f24cd7c1c4c3865e00f
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$5.1000 / $15.5300 | Buy Now |
DISTI #
PESC-02-12-02-01-L-VT
|
Toby Electronics | PESC - Samtec 0.635mm Pitch 40A Signal/Power Dual Blade Combo Socket Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$4.9459 / $11.2864 | Buy Now |
Part Details for PESC-02-12-02-01-L-VT
PESC-02-12-02-01-L-VT CAD Models
PESC-02-12-02-01-L-VT Part Data Attributes:
|
PESC-02-12-02-01-L-VT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESC-02-12-02-01-L-VT
Samtec Inc
Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |