Part Details for PESC-02-12-02-01-L-VT-LC by Samtec Inc
Overview of PESC-02-12-02-01-L-VT-LC by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESC-02-12-02-01-L-VT-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5906
|
Newark | Connector |Samtec PESC-02-12-02-01-L-VT-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 / $15.2200 | Buy Now |
DISTI #
612-PESC-02-12-02-01-L-VT-LC-ND
|
DigiKey | .100" POWERSTRIP/40 A SIGNAL/POW Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.9900 | Buy Now |
DISTI #
PESC-02-12-02-01-L
|
Avnet Americas | Conn Power Terminal Strip HDR 4Power/12Signal POS Solder ST Thru-Hole 48 Terminal 1 Port - Trays (Alt: PESC-02-12-02-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.5500 / $16.0000 | Buy Now |
DISTI #
200-ESC02120201LVTLC
|
Mouser Electronics | Power to the Board .100" PowerStrip/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 26 |
|
$6.6100 / $16.0000 | Buy Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip | 0 |
|
$6.9600 / $14.1000 | Buy Now |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip | 0 |
|
$6.9600 / $14.1000 | Buy Now |
DISTI #
5cd90f26cd7c1c4c3865e144
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$5.3300 / $16.0000 | Buy Now |
DISTI #
PESC-02-12-02-01-L-VT-LC
|
Toby Electronics | PESC - Samtec 0.635mm Pitch 40A Signal/Power Dual Blade Combo Socket Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$5.1590 / $11.6383 | Buy Now |
Part Details for PESC-02-12-02-01-L-VT-LC
PESC-02-12-02-01-L-VT-LC CAD Models
PESC-02-12-02-01-L-VT-LC Part Data Attributes:
|
PESC-02-12-02-01-L-VT-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESC-02-12-02-01-L-VT-LC
Samtec Inc
Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.472 inch | |
Body Depth | 0.67 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.7 A | |
Reference Standard | UL | |
Terminal Length | 0.097 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for PESC-02-12-02-01-L-VT-LC
This table gives cross-reference parts and alternative options found for PESC-02-12-02-01-L-VT-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESC-02-12-02-01-L-VT-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
410-87-216-01-640101 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | PESC-02-12-02-01-L-VT-LC vs 410-87-216-01-640101 |
10106122-4003001LF | Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Amphenol FCi | PESC-02-12-02-01-L-VT-LC vs 10106122-4003001LF |
BD076-17-A-2-D | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | PESC-02-12-02-01-L-VT-LC vs BD076-17-A-2-D |
10129815-2A-10400LF | Board Connector, 16 Contact(s), Female, Straight, Locking, Natural Insulator | Amphenol FCi | PESC-02-12-02-01-L-VT-LC vs 10129815-2A-10400LF |
411-87-216-41-001101 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | PESC-02-12-02-01-L-VT-LC vs 411-87-216-41-001101 |
BD076-17-A-2-C | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | PESC-02-12-02-01-L-VT-LC vs BD076-17-A-2-C |
BD076-17-A-2-F | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | PESC-02-12-02-01-L-VT-LC vs BD076-17-A-2-F |