Part Details for PESC-01-40-01-01-S-RA-LC by Samtec Inc
Results Overview of PESC-01-40-01-01-S-RA-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESC-01-40-01-01-S-RA-LC Information
PESC-01-40-01-01-S-RA-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for PESC-01-40-01-01-S-RA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESC-01-40-01-01-S-RA-LC-ND
|
DigiKey | .100" POWERSTRIP/40 A SIGNAL/POW Min Qty: 24 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.9700 | Buy Now |
DISTI #
PESC-01-40-01-01-S-RA-LC
|
Avnet Americas | Conn Power Terminal Strip HDR 2Power/40Signal POS Solder RA Thru-Hole 88 Terminal 1 Port - Trays (Al... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.9875 / $15.6717 | Buy Now |
DISTI #
200-ESC01400101SRALC
|
Mouser Electronics | Power to the Board .100" PowerStrip(TM)/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$7.2800 / $19.4100 | Order Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$9.5500 / $18.9100 | Buy Now |
DISTI #
5cd90f2fcd7c1c4c3865ebdb
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$7.2800 / $19.4100 | Buy Now |
DISTI #
000000000003526860
|
Sager | Power to the Board .100 PowerStrip/40 A Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$10.8300 / $19.4100 | Buy Now |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$9.5500 / $18.9100 | Buy Now |
Part Details for PESC-01-40-01-01-S-RA-LC
PESC-01-40-01-01-S-RA-LC CAD Models
PESC-01-40-01-01-S-RA-LC Part Data Attributes
|
PESC-01-40-01-01-S-RA-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESC-01-40-01-01-S-RA-LC
Samtec Inc
Board Connector, 42 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.472 inch | |
Body Length | 2.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S40P2 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1350VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5.7 A | |
Terminal Length | 0.105 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |