Part Details for PESC-01-40-01-01-L-RA by Samtec Inc
Overview of PESC-01-40-01-01-L-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESC-01-40-01-01-L-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PESC-01-40-01-01-L-RA-ND
|
DigiKey | .100" POWERSTRIP/40 A SIGNAL/PO Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$17.5455 / $29.1800 | Buy Now |
DISTI #
PESC-01-40-01-01-L-RA-ND
|
DigiKey | .100" POWERSTRIP/40 A SIGNAL/PO Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8600 | Buy Now |
DISTI #
PESC-01-40-01-01-L
|
Avnet Americas | Conn Power Terminal Strip SKT 2Power/40Signal POS 2.54mm Solder RA Thru-Hole 56 Terminal 1 Port - Trays (Alt: PESC-01-40-01-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.6500 / $16.0500 | Buy Now |
DISTI #
200-PESC01400101LRA
|
Mouser Electronics | Power to the Board .100" PowerStrip/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$5.9400 / $16.0500 | Order Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$7.9100 / $15.9300 | Buy Now |
DISTI #
000000000005212331
|
Sager | Power to the Board .100 PowerStrip/40 A Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$8.9100 / $16.0500 | Buy Now |
DISTI #
PESC-01-40-01-01-L-RA
|
Avnet Abacus | (Alt: PESC-01-40-01-01-L-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$7.9100 / $15.9300 | Buy Now |
Part Details for PESC-01-40-01-01-L-RA
PESC-01-40-01-01-L-RA CAD Models
PESC-01-40-01-01-L-RA Part Data Attributes
|
PESC-01-40-01-01-L-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESC-01-40-01-01-L-RA
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.472 inch | |
Body Depth | 0.594 inch | |
Body Length | 2.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |