Part Details for PESC-01-12-01-01-S-VT by Samtec Inc
Overview of PESC-01-12-01-01-S-VT by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESC-01-12-01-01-S-VT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESC-01-12-01-01-S-VT-ND
|
DigiKey | .100" POWERSTRIP/40 A SIGNAL/PO Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3200 | Buy Now |
DISTI #
PESC-01-12-01-01-S
|
Avnet Americas | Conn Power Terminal Strip HDR 2Power/12Signal POS Solder ST Thru-Hole 104 Terminal 1 Port - Trays (Alt: PESC-01-12-01-01-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.6300 / $14.3200 | Buy Now |
DISTI #
200-PESC01120101SVT
|
Mouser Electronics | Power to the Board .100" PowerStrip/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$5.8600 / $14.3200 | Order Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$6.2600 / $12.5700 | Buy Now |
DISTI #
000000000003526851
|
Sager | Power to the Board .100 PowerStrip/40 A Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$7.0400 / $14.3200 | Buy Now |
DISTI #
PESC-01-12-01-01-S-VT
|
Avnet Abacus | (Alt: PESC-01-12-01-01-S-VT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$6.2600 / $12.5700 | Buy Now |
DISTI #
5cd90fc6cd7c1c4c3866917b
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$4.6950 / $14.3230 | Buy Now |
Part Details for PESC-01-12-01-01-S-VT
PESC-01-12-01-01-S-VT CAD Models
PESC-01-12-01-01-S-VT Part Data Attributes
|
PESC-01-12-01-01-S-VT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESC-01-12-01-01-S-VT
Samtec Inc
Board Connector, 14 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |