-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PES12-40S-N0024 by Bourns Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6241
|
Newark | Encoder /Tray Packaging |Bourns PES12-40S-N0024 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2900 | Buy Now |
DISTI #
PES12-40S-N0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2230 / $2.3600 | Buy Now |
DISTI #
PES12-40S-N0024
|
Avnet Americas | 12mm Shaftless Encoder 3-Pin - Trays (Alt: PES12-40S-N0024) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1040 / $1.1270 | Buy Now |
DISTI #
652-PES12-40S-N0024
|
Mouser Electronics | Encoders NO DETENTS/switch SHAFTLESS RoHS: Compliant | 0 |
|
$1.1400 / $2.0300 | Order Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental No Shaft 2.78oz.in Straight Quadrature Digital Square Wave 24P... more RoHS: Compliant |
1000 In Stock |
|
$1.1500 / $1.7600 | Buy Now |
DISTI #
PES12-40S-N0024
|
TTI | Encoders NO DETENTS/switch SHAFTLESS pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.0700 / $1.1400 | Buy Now |
DISTI #
PES12-40S-N0024
|
Avnet Abacus | 12mm Shaftless Encoder 3Pin (Alt: PES12-40S-N0024) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mechanical Encoder Rotary Incremental No Shaft 2.78oz.in Straight Quadrature Digital Square Wave 24P... more RoHS: Compliant |
1000 In Stock |
|
$1.1500 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PES12-40S-N0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PES12-40S-N0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |