Part Details for PES1-S12-S3-M-TR by CUI
Overview of PES1-S12-S3-M-TR by CUI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PES1-S12-S3-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PES1-S12-S3-M-TR
|
IBS Electronics | dc-dc isolated, 1 W, 10.813.2 Vdc input, 3.3 Vdc, 303 mA, single unregulated ou Min Qty: 500 Package Multiple: 1 | 0 |
|
$4.7970 | Buy Now |