Part Details for PES.00.250.NTME31 by LEMO connectors
Overview of PES.00.250.NTME31 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PES.00.250.NTME31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PES.00.250.NTME31-ND
|
DigiKey | CONN PNL MNT RCPT 50 OHM CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2800 | Buy Now |
DISTI #
736-PES00250NTME31
|
Mouser Electronics | Circular Push Pull Connectors FIX SKT FEMALE CRIMP W/CBL CRIMPIMG 3.1MM RoHS: Compliant | 0 |
|
$18.0600 / $23.0400 | Order Now |
DISTI #
000000000002617365
|
Sager | Circular Push Pull Connectors FIX SKT FEMALE CRIMP W/CBL CRIMPIMG 3.1MM Min Qty: 1 | 0 |
|
$13.2400 / $20.0300 | Buy Now |
Part Details for PES.00.250.NTME31
PES.00.250.NTME31 CAD Models
PES.00.250.NTME31 Part Data Attributes
|
PES.00.250.NTME31
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PES.00.250.NTME31
LEMO connectors
RF F Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE:RG.174A/U; BELDEN 8216; RG.188A/U; BELDEN 83284; RG.316/U; BELDEN 83269 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 1.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.25 |