Part Details for PES-04-02-S-RA-LC by Samtec Inc
Overview of PES-04-02-S-RA-LC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PES-04-02-S-RA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PES-04-02-S-RA-LC-ND
|
DigiKey | CONN RCPT 4POS 6.35MM EDGE R/A Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.3400 | Buy Now |
DISTI #
PES-04-02-S-RA-LC
|
Avnet Americas | Conn Power SKT 4Power POS Solder RA Thru-Hole 32 Terminal 1 Port - Trays (Alt: PES-04-02-S-RA-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.4500 / $13.7300 | Buy Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A High-Power Socket Strip | 0 |
|
$4.8600 / $13.7300 | Buy Now |
DISTI #
000000000002532911
|
Sager | Power to the Board .250 PowerStrip/40 A High-Power Socket Strip Min Qty: 1 | 0 |
|
$8.5300 / $13.7300 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A High-Power Socket Strip | 0 |
|
$4.8600 / $13.7300 | Buy Now |
DISTI #
5cd90fd4cd7c1c4c3866a133
|
Samtec | .250" PowerStrip™/40 A High-Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
$4.8600 / $13.7300 | Buy Now |
Part Details for PES-04-02-S-RA-LC
PES-04-02-S-RA-LC CAD Models
PES-04-02-S-RA-LC Part Data Attributes:
|
PES-04-02-S-RA-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PES-04-02-S-RA-LC
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER): 58.7A | |
Body Breadth | 0.472 inch | |
Body Depth | 0.819 inch | |
Body Length | 1.65 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |