There are no models available for this part yet.
Overview of PES-04-02-L-RA-SD by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PES-04-02-L-RA-SD by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PES-04-02-L-RA-SD-ND
|
DigiKey | CONN RCPT 4POS 6.35MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
55 In Stock |
|
$9.3750 / $11.9400 | Buy Now | |
DISTI #
PES-04-02-L-RA-SD
|
Avnet Americas | Conn Power Terminal Strip HDR 4 POS 2.54mm Solder RA Thru-Hole 32 Terminal 1 Port - Trays (Alt: PES-04-02-L-RA-SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-PES0402LRASD
|
Mouser Electronics | Power to the Board .250" PowerStrip/40 A High-Power Socket Strip RoHS: Compliant | 13 |
|
$3.9100 / $11.9400 | Buy Now | |
Onlinecomponents.com | .250" PowerStrip™/40 A High-Power Socket Strip RoHS: Compliant |
1 In Stock |
|
$5.5900 / $13.6300 | Buy Now | ||
DISTI #
000000000003603489
|
Sager | Power to the Board .250 PowerStrip/40 A High-Power Socket Strip Min Qty: 1 | 0 |
|
$6.9800 / $11.9400 | Buy Now | |
Master Electronics | .250" PowerStrip™/40 A High-Power Socket Strip RoHS: Compliant |
1 In Stock |
|
$5.5900 / $13.6300 | Buy Now | ||
DISTI #
5cd90fc4cd7c1c4c38668eaf
|
Samtec | .250" PowerStrip™/40 A High-Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$3.9100 / $11.9420 | Buy Now |
CAD Models for PES-04-02-L-RA-SD by Samtec Inc
Part Data Attributes for PES-04-02-L-RA-SD by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
3 Weeks, 4 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POWER STRIP
|
Body Breadth
|
0.472 inch
|
Body Depth
|
0.819 inch
|
Body Length
|
1.65 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P4
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BLADE PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1350VAC V
|
Durability
|
100 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE SLOT
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.156 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Alternate Parts for PES-04-02-L-RA-SD
This table gives cross-reference parts and alternative options found for PES-04-02-L-RA-SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PES-04-02-L-RA-SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SSA237204R0100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | ABB Semiconductors | PES-04-02-L-RA-SD vs 1SSA237204R0100 |
PSS-04-02-T-S-K | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PES-04-02-L-RA-SD vs PSS-04-02-T-S-K |
PES-04-02-T-VT-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PES-04-02-L-RA-SD vs PES-04-02-T-VT-LC |
2507-504-101 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | PES-04-02-L-RA-SD vs 2507-504-101 |
PES-04-01-S-VT-LC | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PES-04-02-L-RA-SD vs PES-04-01-S-VT-LC |
2510-504-100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | PES-04-02-L-RA-SD vs 2510-504-100 |
2517-504-100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | PES-04-02-L-RA-SD vs 2517-504-100 |
IPBS-102-01-TM-D | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | PES-04-02-L-RA-SD vs IPBS-102-01-TM-D |
PSS-04-02-TM-S-K | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | PES-04-02-L-RA-SD vs PSS-04-02-TM-S-K |
2517-504-101 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | PES-04-02-L-RA-SD vs 2517-504-101 |
Related Parts for PES-04-02-L-RA-SD
-
PET-04-02-L-RA-SDPower Connectors
-
QTE-060-05-L-D-AHeaders and Edge Type Connectors
-
ICM-MAE-L33Assembly Items
-
RT0603BRE0716K2LFixed Resistors
-
MBRS2040LT3GRectifier Diodes
-
SIA456DJ-T1-GE3Power Field-Effect Transistors
-
LQW18AN2N2D00DFixed Inductors
-
ST715M33RLinear Regulator ICs
-
MAPLAD30KP24CATransient Suppressors