-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PER351-P115-N0010 by Bourns Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3887
|
Newark | Rotary Encoder, Mechanical, Incremental Rohs Compliant: Yes |Bourns PER351-P115-N0010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$3.1100 / $3.8800 | Buy Now |
DISTI #
118-PER351-P115-N0010-ND
|
DigiKey | 35MM LOW PROFILE INCREMENT-RING Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2196 In Stock |
|
$2.3400 / $3.9000 | Buy Now |
DISTI #
PER351-P115-N0010
|
Avnet Americas | Rotary Encoder, Mechanical, Incremental, 15 PPR, 30 Detents, Vertical, Without Push Switch - Trays (... more RoHS: Not Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.4336 / $2.6582 | Buy Now |
DISTI #
652-PER351-P115N0010
|
Mouser Electronics | Encoders 35mm Low Profile Increment-Ring Encoder RoHS: Compliant | 2123 |
|
$2.3400 / $3.3700 | Buy Now |
DISTI #
V99:2348_25638842
|
Arrow Electronics | Mechanical Encoder Rotary Incremental Hollow 0.02N.m Straight Quadrature Digital Square Wave 10PPR T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2102 | Americas - 97 |
|
$0.5688 / $2.3152 | Buy Now |
|
Onlinecomponents.com | Rotary Encoder, Mechanical, Incremental Rohs Compliant: Yes |Bourns PER351-P115-N0010 RoHS: Compliant | 0 |
|
$2.3200 / $6.3600 | Buy Now |
DISTI #
54321810
|
Verical | Mechanical Encoder Rotary Incremental Hollow 0.02N.m Straight Quadrature Digital Square Wave 10PPR T... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2102 | Americas - 97 |
|
$0.5688 / $0.5752 | Buy Now |
DISTI #
PER351-P115-N0010
|
Avnet Abacus | Rotary Encoder Mechanical Incremental 15 PPR 30 Detents Vertical Without Push Switch (Alt: PER351-P1... more RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rotary Encoder, Mechanical, Incremental Rohs Compliant: Yes |Bourns PER351-P115-N0010 RoHS: Compliant | 0 |
|
$2.3200 / $6.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy