Part Details for PER 008-273-MEC-3M-40643-002 by PTA CORPORATION
Overview of PER 008-273-MEC-3M-40643-002 by PTA CORPORATION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9131-XXRT1-A | Renesas Electronics Corporation | High-Efficiency, Dual-Channel (5A per Channel), Step-Down DC/DC Converter (Buck) | |
DA9132-XXRT2 | Renesas Electronics Corporation | High-Efficiency, Dual-Channel (3A per Channel), Step-Down DC/DC Converter (Buck) | |
DA9132-XXRT1-A | Renesas Electronics Corporation | High-Efficiency, Dual-Channel (3A per Channel), Step-Down DC/DC Converter (Buck) |
Price & Stock for PER 008-273-MEC-3M-40643-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-PER 008-273-MEC-3M-40643-002
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1824 | 2878 |
|
RFQ |