There are no models available for this part yet.
Overview of PEP1206Z1001BGTA by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PEP1206Z1001BGTA by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-PEP1206Z1001BGTACT-ND
|
DigiKey | PEP1206 5PPM/C 1K 0.1% G TA Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$6.3600 / $12.2200 | Buy Now |