Part Details for PEP.2M.312.XLMT by LEMO connectors
Overview of PEP.2M.312.XLMT by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEP.2M.312.XLMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEP.2M.312.XLMT-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.6000 | Buy Now |
DISTI #
736-PEP.2M.312.XLMT
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$70.9500 / $77.8300 | Order Now |
DISTI #
000000000005432971
|
Sager | Circular Push Pull Connectors | 0 |
|
Buy Now |
Part Details for PEP.2M.312.XLMT
PEP.2M.312.XLMT CAD Models
PEP.2M.312.XLMT Part Data Attributes:
|
PEP.2M.312.XLMT
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PEP.2M.312.XLMT
LEMO connectors
Circular Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |