Part Details for PEP.2M.310.XLMT by LEMO connectors
Results Overview of PEP.2M.310.XLMT by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEP.2M.310.XLMT Information
PEP.2M.310.XLMT by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PEP.2M.310.XLMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEP.2M.310.XLMT-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.0300 | Buy Now |
DISTI #
736-PEP.2M.310.XLMT
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005432970
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$91.8500 / $118.7000 | Buy Now |
Part Details for PEP.2M.310.XLMT
PEP.2M.310.XLMT CAD Models
PEP.2M.310.XLMT Part Data Attributes
|
PEP.2M.310.XLMT
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PEP.2M.310.XLMT
LEMO connectors
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |