Part Details for PEN-8X1,25-SW (ALTERNATE: 543242) by Festo
Overview of PEN-8X1,25-SW (ALTERNATE: 543242) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEN-8X1,25-SW (ALTERNATE: 543242)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71450014
|
RS | Tubing, polyethylene, 8mm OD, black, 50m coil | Festo PEN-8X1,25-SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 300 |
|
$1.1900 / $1.2500 | Buy Now |