Part Details for PEN-4X0,75-BL-500 (ALTERNATE: 551444) by Festo
Overview of PEN-4X0,75-BL-500 (ALTERNATE: 551444) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEN-4X0,75-BL-500 (ALTERNATE: 551444)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71449983
|
RS | Tubing, polyethylene, 4mm OD, blue, 500m coil | Festo PEN-4X0,75-BL-500 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 | RFQ |