-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMT1 - PNP/PNP general purpose double transistor@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2669-1-ND
|
DigiKey | TRANS 2PNP 40V 0.1A SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14 In Stock |
|
$0.0811 / $0.3100 | Buy Now |
DISTI #
PEMT1,115
|
Avnet Americas | Trans GP BJT PNP 40V 0.1A 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMT1,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 | Buy Now |
DISTI #
771-PEMT1115
|
Mouser Electronics | Bipolar Transistors - BJT NRND for Automotive Applications PEMT1/SOT666/SOT6 RoHS: Compliant | 577 |
|
$0.0610 / $0.3100 | Buy Now |
DISTI #
V72:2272_06539648
|
Arrow Electronics | Trans GP BJT PNP 40V 0.1A 300mW 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips | Americas - 7806 |
|
$0.0291 / $0.1581 | Buy Now |
|
Future Electronics | PEMT1 Series 40 V 100 mA 200 mW PNP General Purpose Double Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0565 / $0.0617 | Buy Now |
|
Future Electronics | PEMT1 Series 40 V 100 mA 200 mW PNP General Purpose Double Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0557 / $0.0609 | Buy Now |
DISTI #
63397178
|
Verical | Trans GP BJT PNP 40V 0.1A 300mW 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 2233 | Americas - 7806 |
|
$0.0291 / $0.0698 | Buy Now |
|
Rochester Electronics | PEMT1 - Small Signal Bipolar Transistor, 0.1A, 40V, 2-Element, PNP, SOT6 RoHS: Compliant Status: Active Min Qty: 1 | 2929 |
|
RFQ | |
DISTI #
PEMT1.115
|
TME | Transistor: PNP x2, bipolar, 40V, 0.1A, 200mW, SOT666 Min Qty: 5 | 0 |
|
$0.0840 / $0.1520 | RFQ |
DISTI #
PEMT1,115
|
Avnet Silica | Trans GP BJT PNP 40V 0.1A 6-Pin SOT-666 T/R (Alt: PEMT1,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 464000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMT1,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMT1,115
Nexperia
PEMT1 - PNP/PNP general purpose double transistor@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | 1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PEMT1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMT1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056707115 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | PEMT1,115 vs 934056707115 |
PEMT1 | Small Signal Bipolar Transistor | Nexperia | PEMT1,115 vs PEMT1 |
PEMT1 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, 1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | PEMT1,115 vs PEMT1 |