Filters
PEMI8QFN/CT,132
Description: PEMIxQFN; PEMI2STD family - Integrated 1-, 2-, 4-, 6- and 8-channel passive filter network with ESD protection

Overview of PEMI8QFN/CT,132 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PEMI8QFN/CT,132 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # PEMI8QFN/CT,132
Avnet Americas - Tape and Reel (Alt: PEMI8QFN/CT,132) RoHS: Compliant Min Qty: 1886 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 8000 Partner Stock
RFQ
Rochester Electronics PEMI8QFN - Data Line Filter, 16 Pin(s), Plastic, HXSON16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4000
  • 1 $0.1934
  • 25 $0.1895
  • 100 $0.1818
  • 500 $0.1741
  • 1,000 $0.1644
$0.1644 / $0.1934 Buy Now

CAD Models for PEMI8QFN/CT,132 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PEMI8QFN/CT,132 by NXP Semiconductors

PEMI8QFN/CT,132
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Manufacturer Package Code
SOT1159-1
Reach Compliance Code
unknown
Filter Type
DATA LINE FILTER
Mounting Type
SURFACE MOUNT
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Material
PLASTIC
Want to compare parts?
  1. PEMI8QFN/CT,132
    NXP Semiconductors
    PEMIxQFN; PEMI2STD family - Integrated 1-, 2-, 4-, 6- and 8-channel passive filter network with ESD protection
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEMI8QFN/CT,132 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEMI8QFN/CT,132 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PEMI8QFN/CT,132 would you like to use for your alert(s)?
  • Please alert me when PEMI8QFN/CT,132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEMI8QFN/CT,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEMI8QFN/CT,132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEMI8QFN/CT,132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEMI8QFN/CT,132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEMI8QFN/CT,132 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: