Part Details for PEMI6QFN/CR,132 by NXP Semiconductors
Overview of PEMI6QFN/CR,132 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEMI6QFN/CR,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86012125
|
Verical | EMI Filter Low Pass RC-Circuit Flat Style SMD T/R RoHS: Compliant Min Qty: 2328 Package Multiple: 1 Date Code: 1101 | Americas - 24000 |
|
$0.1611 | Buy Now |
|
Rochester Electronics | PEMI6QFN - Data Line Filter, 12 Pin(s), Plastic, HXSON12 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$0.1289 / $0.1517 | Buy Now |
Part Details for PEMI6QFN/CR,132
PEMI6QFN/CR,132 CAD Models
PEMI6QFN/CR,132 Part Data Attributes
|
PEMI6QFN/CR,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMI6QFN/CR,132
NXP Semiconductors
PEMIxQFN; PEMI2STD family - Integrated 1-, 2-, 4-, 6- and 8-channel passive filter network with ESD protection DFN 12-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 12 | |
Manufacturer Package Code | SOT1158-1 | |
Reach Compliance Code | unknown | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC |