Part Details for PEMI4QFN/BYP,132 by NXP Semiconductors
Overview of PEMI4QFN/BYP,132 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC660A | Analog Devices | LTC1844ES5-BYP - Low Noise Mic | |
DC330B | Analog Devices | LT1761ES5-BYP/SD - SOT-23, 100 |
Price & Stock for PEMI4QFN/BYP,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEMI4QFN/BYP,132
|
Avnet Americas | - Tape and Reel (Alt: PEMI4QFN/BYP,132) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | PEMI4QFN/BYP - Data Line Filter, 8 Pin(s), Plastic, HXSON8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for PEMI4QFN/BYP,132
PEMI4QFN/BYP,132 CAD Models
PEMI4QFN/BYP,132 Part Data Attributes
|
PEMI4QFN/BYP,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMI4QFN/BYP,132
NXP Semiconductors
PEMIxQFN; PEMI2STD family - Integrated 1-, 2-, 4-, 6- and 8-channel passive filter network with ESD protection DFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1157-1 | |
Reach Compliance Code | unknown | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC |