Part Details for PEMI4CSP/RT,135 by NXP Semiconductors
Overview of PEMI4CSP/RT,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PEMI4CSP/RT,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PEMI4CSP/RT - Data Line Filter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22500 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for PEMI4CSP/RT,135
PEMI4CSP/RT,135 CAD Models
PEMI4CSP/RT,135 Part Data Attributes
|
PEMI4CSP/RT,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMI4CSP/RT,135
NXP Semiconductors
PEMIxCSP family - Integrated 4-, 6- and 8-channel passive filter network with ESD protection CSP 10-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Pin Count | 10 | |
Manufacturer Package Code | OL-PEMI4CSP_RT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 41 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
Length | 1.61 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.033 A | |
Rated Voltage | 2.5 V | |
Width | 1.1 mm |