-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMH7; PUMH7 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PEMH7,115-1727-ND
|
DigiKey | NEXPERIA PEMH7 - SMALL SIGNAL BI Min Qty: 6772 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
V79:2366_19866462
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW Automotive AEC-Q101 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1616 | Americas - 11430 |
|
$0.0253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 26 Weeks | 0 |
|
$0.0500 | Buy Now |
DISTI #
26760280
|
Verical | Trans Digital BJT NPN 50V 100mA 300mW Automotive AEC-Q101 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 1616 | Americas - 11430 |
|
$0.0253 | Buy Now |
|
Rochester Electronics | PEMH7 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN, SOT6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 48000 |
|
$0.0362 / $0.0426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMH7,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMH7,115
Nexperia
PEMH7; PUMH7 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PEMH7,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMH7,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056863115 | Small Signal Bipolar Transistor | Nexperia | PEMH7,115 vs 934056863115 |
PEMH7,115 | PEMH7; PUMH7 - NPN/NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = open SOT 6-Pin | NXP Semiconductors | PEMH7,115 vs PEMH7,115 |
934056863115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | PEMH7,115 vs 934056863115 |
PEMH7 | Small Signal Bipolar Transistor | Nexperia | PEMH7,115 vs PEMH7 |