-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMH20 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 2.2 kΩ, R2 = 2.2n kΩ@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1071
|
Newark | Rf Trans, Dual Npn, 50V, 0.1A, , Sot-666 Rohs Compliant: Yes |Nexperia PEMH20,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1060 / $0.4780 | Buy Now |
DISTI #
1727-PEMH20,115CT-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0704 / $0.3400 | Buy Now |
DISTI #
PEMH20,115
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMH20,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0734 / $0.0757 | Buy Now |
DISTI #
771-PEMH20115
|
Mouser Electronics | Digital Transistors NRND for Automotive Applications PEMH20/SOT666/SOT6 RoHS: Compliant | 4000 |
|
$0.0640 / $0.4400 | Buy Now |
DISTI #
V36:1790_06539426
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2345 | Americas - 12000 |
|
$0.0629 / $0.0691 | Buy Now |
DISTI #
E02:0323_00684491
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2345 | Europe - 8000 |
|
$0.0576 | Buy Now |
|
Future Electronics | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-666 T/R RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0574 / $0.0627 | Buy Now |
DISTI #
77769778
|
Verical | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2345 | Americas - 12000 |
|
$0.0629 / $0.0691 | Buy Now |
DISTI #
73573995
|
Verical | Trans Digital BJT NPN 50V 100mA 300mW 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2345 | Americas - 9000 |
|
$0.0588 | Buy Now |
DISTI #
PEMH20.115
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 300mW, SOT666, R1: 2.2kΩ Min Qty: 5 | 0 |
|
$0.0830 / $0.1720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMH20,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMH20,115
Nexperia
PEMH20 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 2.2 kΩ, R2 = 2.2n kΩ@en-us SOT 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PEMH20,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMH20,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEMH20 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PEMH20,115 vs PEMH20 |
PEMH20 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | PEMH20,115 vs PEMH20 |