Part Details for PEMD24 by NXP Semiconductors
Overview of PEMD24 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEMD24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | NPN/PNP resistor-equipped transistors R1 = 100 kW, R2 = 100 kW | 19000 |
|
$1.1570 / $1.4560 | Buy Now |
Part Details for PEMD24
PEMD24 CAD Models
PEMD24 Part Data Attributes
|
PEMD24
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMD24
NXP Semiconductors
TRANSISTOR 20 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PEMD24
This table gives cross-reference parts and alternative options found for PEMD24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMD24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEMD24,115 | PEMD24 - 50 V, 20 mA NPN/PNP resistor-equipped double transistor; R1 = 100 kΩ, R2 = 100n kΩ@en-us SOT 6-Pin | Nexperia | PEMD24 vs PEMD24,115 |
PEMD24,115 | PEMD24; PUMD24 - NPN/PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm SOT 6-Pin | NXP Semiconductors | PEMD24 vs PEMD24,115 |
PEMD24 | Small Signal Bipolar Transistor | Nexperia | PEMD24 vs PEMD24 |