Part Details for PEMD2 by Philips Semiconductors
Overview of PEMD2 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEMD2
PEMD2 CAD Models
PEMD2 Part Data Attributes:
|
PEMD2
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMD2
Philips Semiconductors
Small Signal Bipolar Transistor, 2-Element, NPN and PNP, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transistor Element Material | SILICON |