-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 47 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEMD12,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4480
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Npn, Pnp, 50 V, 300 Mw, 100 Ma, 80 Rohs Compliant: Yes |Nexper... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 695 |
|
$0.1420 / $0.4750 | Buy Now |
DISTI #
2156-PEMD12,115-954-ND
|
DigiKey | NEXPERIA PEMD12 - SMALL SIGNAL B Min Qty: 4661 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4633890 In Stock |
|
$0.0600 | Buy Now |
DISTI #
1727-2155-1-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0900 / $0.4300 | Buy Now |
DISTI #
PEMD12,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMD12,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0574 | Buy Now |
DISTI #
771-PEMD12115
|
Mouser Electronics | Digital Transistors 50 V, 100 mA NPN/PNP resistor-equipped double transistor, R1 = 47 kohm, R2 = 47... more RoHS: Compliant | 376 |
|
$0.0650 / $0.4200 | Buy Now |
|
Future Electronics | NPN/PNP 100 mA R1/R2 47 kOhm Double Resistor-Equipped Transistor-SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0585 / $0.0603 | Buy Now |
|
Rochester Electronics | PEMD12 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP, SOT6 RoHS: Compliant Status: Active Min Qty: 1 | 192000 |
|
$0.0526 / $0.0619 | Buy Now |
DISTI #
PEMD12.115
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 1 | 0 |
|
$0.0710 / $0.3500 | RFQ |
DISTI #
PEMD12,115
|
Avnet Asia | Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMD12,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0682 / $0.0763 | Buy Now |
DISTI #
PEMD12,115
|
Avnet Silica | Trans Digital BJT NPNPNP 50V 100mA 6Pin SOT666 TR (Alt: PEMD12,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMD12,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMD12,115
Nexperia
PEMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 47 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PEMD12,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMD12,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934056859115 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | PEMD12,115 vs 934056859115 |