Part Details for PEMB9,315 by NXP Semiconductors
Overview of PEMB9,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PEMB9,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PEMB9,315-ND
|
DigiKey | TRANS 2PNP PREBIAS 0.3W SOT666 Min Qty: 4661 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
418000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | PEMB9 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, PNP, SOT6 ' RoHS: Compliant Status: Active Min Qty: 1 | 176000 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for PEMB9,315
PEMB9,315 CAD Models
PEMB9,315 Part Data Attributes
|
PEMB9,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMB9,315
NXP Semiconductors
PEMB9; PUMB9 - PNP/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |