Part Details for PEMB20,115 by NXP Semiconductors
Results Overview of PEMB20,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEMB20,115 Information
PEMB20,115 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PEMB20,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TRANSISTORS>100MHZ RoHS: Compliant Status: Active Min Qty: 1 | 3700 |
|
$0.0526 / $0.0619 | Buy Now |
Part Details for PEMB20,115
PEMB20,115 CAD Models
PEMB20,115 Part Data Attributes
|
PEMB20,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMB20,115
NXP Semiconductors
PEMB20; PUMB20 - PNP/PNP resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm SOT 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PEMB20,115
This table gives cross-reference parts and alternative options found for PEMB20,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMB20,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEMB20 | Nexperia | Check for Price | Small Signal Bipolar Transistor | PEMB20,115 vs PEMB20 |
PEMB20,115 | Nexperia | $0.0958 | PEMB20 - 50 V, 100 mA PNP/PNP resistor-equipped transistor;n R1 = 2.2 kΩ, R2 = 2.2 kΩ@en-us SOT 6-Pin | PEMB20,115 vs PEMB20,115 |