Part Details for PEMAROM1007 by Pasternack Enterprises
Overview of PEMAROM1007 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEMAROM1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEMAROM1007-ND
|
DigiKey | 156 to 163 MHz, Omni Marine Ante Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$130.6800 / $148.5000 | Buy Now |
DISTI #
PEMAROM1007
|
Pasternack Enterprises US | Key Specifications. Antenna Type Marine Polarization Vertical Minimum Frequency 156 MHz Maximum Frequency 163 MHz Connector Series UHF Connector Gender Female Impedance 50 Ohm Maximum Input VSWR 1.5:1. 156 to 163 MHz, Omni Marine Antenna, 7 dBi, UHF Female (SO239) Connector, White, Fiberglass Radome, Vertical Polarization. The Pasternack PEMAROM1007 is a single band omni marine antenna that ships on the same day as ordered. Our vertical polarized antenna with 156 to 163 MHz frequency range has a UHF female connector. This antenna with a white radome made of fiberglass has an overall length of 125.98 inch, a width of 1.30 inch, and a weight of 2.87 lbs. Pasternack’s PEMAROM1007 is a single band antenna operating from 156 to 163 MHz with 7 dBi gain. The omni directional antenna has a maximum input VSWR of 1.5:1. Pasternack has one of the largest in-stock collections of omni directional antennas with our wide selection of superior quality RF parts, that ship same day. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal single band omni antenna as per your requirement. Min Qty: 1 Package Multiple: 1 | 5 |
|
$130.6800 / $148.5000 | Buy Now |