Part Details for PEM1-S24-S24-S by CUI Inc
Overview of PEM1-S24-S24-S by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PEM1-S24-S24-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 24 Vdc, .042 A, 1 W. RoHS: Compliant |
222 In Stock |
|
$4.0500 / $4.9800 | Buy Now |
DISTI #
84867457
|
Verical | Module DC-DC 24VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2138 | Americas - 200 |
|
$5.3820 / $6.4740 | Buy Now |
|
Bristol Electronics | 209 |
|
RFQ | ||
|
Master Electronics | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 24 Vdc, .042 A, 1 W. RoHS: Compliant |
222 In Stock |
|
$4.0500 / $4.9800 | Buy Now |
Part Details for PEM1-S24-S24-S
PEM1-S24-S24-S CAD Models
PEM1-S24-S24-S Part Data Attributes
|
PEM1-S24-S24-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEM1-S24-S24-S
CUI Inc
24 Vdc, .042 A, 1 W.
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for PEM1-S24-S24-S
This table gives cross-reference parts and alternative options found for PEM1-S24-S24-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEM1-S24-S24-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDSE1-S24-S24-D | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | PEM1-S24-S24-S vs PDSE1-S24-S24-D |
PDS1-S24-S24-D | CUI Inc | Check for Price | 24 Vdc, 0.042 A, 1 W, 21.6~26.4 Vdc Input Range | PEM1-S24-S24-S vs PDS1-S24-S24-D |
IV2424DA | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-5 | PEM1-S24-S24-S vs IV2424DA |
PEME1-S24-S24-S | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | PEM1-S24-S24-S vs PEME1-S24-S24-S |