Part Details for PEL12T-4226G-S1024 by Bourns Inc
Results Overview of PEL12T-4226G-S1024 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEL12T-4226G-S1024 Information
PEL12T-4226G-S1024 by Bourns Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PEL12T-4226G-S1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9617
|
Newark | Encoder /Tray Packaging |Bourns PEL12T-4226G-S1024 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $3.7400 | Buy Now |
DISTI #
118-PEL12T-4226G-S1024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
995 In Stock |
|
$3.9232 / $6.6500 | Buy Now |
DISTI #
PEL12T-4226G-S1024
|
Avnet Americas | PEL12T Series 12 mm Encoder with Push Momentary Switch and Illuminated Shaft 100 RPM 24 Detents 24 P... more RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.1104 / $3.1752 | Buy Now |
DISTI #
652-PEL12T4226GS1024
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $8.8900 | Buy Now |
DISTI #
PEL12T-4226G-S1024
|
Avnet Abacus | (Alt: PEL12T-4226G-S1024) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2400 / $8.8900 | Buy Now |
|
Vyrian | Optoelectronics | 621 |
|
RFQ |
Part Details for PEL12T-4226G-S1024
PEL12T-4226G-S1024 CAD Models
PEL12T-4226G-S1024 Part Data Attributes
|
PEL12T-4226G-S1024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEL12T-4226G-S1024
Bourns Inc
Rotary Position Encoder,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Surface Mount | NO |