Part Details for PEL12S-2024S-N3024 by Bourns Inc
Overview of PEL12S-2024S-N3024 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PEL12S-2024S-N3024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T1496
|
Newark | Rotary Encoder, Incremental, 24 Pulses, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:0 Detents, Orientation:Horizontal, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Bourns PEL12S-2024S-N3024 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.7900 | Buy Now |
DISTI #
118-PEL12S-2024S-N3024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
992 In Stock |
|
$1.7652 / $3.3900 | Buy Now |
DISTI #
PEL12S-2024S-N3024
|
Avnet Americas | 12 mm Encoder with Illuminated Shaft 5-Pin - Trays (Alt: PEL12S-2024S-N3024) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.6250 / $1.7750 | Buy Now |
DISTI #
652-PEL12S2024SN3024
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 503 |
|
$1.7600 / $2.9200 | Buy Now |
DISTI #
70230686
|
RS | Encoder, Blue, 12 MM | Bourns PEL12S-2024S-N3024 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 / $3.0100 | RFQ |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Knurl 0.69oz.in Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
DISTI #
PEL12S-2024S-N3024
|
TME | Encoder: incremental, THT, Illumin: LED, 24imp/revol, 5VDC, 500mA Min Qty: 1000 | 0 |
|
$2.2400 | RFQ |
DISTI #
PEL12S-2024S-N3024
|
Avnet Abacus | 12 mm Encoder with Illuminated Shaft 5-Pin (Alt: PEL12S-2024S-N3024) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mechanical Encoder Rotary Incremental Knurl 0.69oz.in Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
Part Details for PEL12S-2024S-N3024
PEL12S-2024S-N3024 CAD Models
PEL12S-2024S-N3024 Part Data Attributes
|
PEL12S-2024S-N3024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEL12S-2024S-N3024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |