Part Details for PEL12S-2020G-N5024 by Bourns Inc
Overview of PEL12S-2020G-N5024 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PEL12S-2020G-N5024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9611
|
Newark | Encoder /Tray Packaging |Bourns PEL12S-2020G-N5024 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $1.7600 | Buy Now |
DISTI #
PEL12S-2020G-N5024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9209 | Buy Now |
DISTI #
PEL12S-2020G-N5024
|
Avnet Americas | PEL12S Series 12 mm Encoder with Illuminated Shaft 100 RPM 24 Pulses per 360? Rotation White Tray - Trays (Alt: PEL12S-2020G-N5024) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.5951 / $1.7423 | Buy Now |
DISTI #
652-PEL12S2020GN5024
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 0 |
|
$1.7200 / $1.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $3.1900 | Buy Now |
DISTI #
PEL12S-2020G-N5024
|
Avnet Abacus | (Alt: PEL12S-2020G-N5024) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5200 / $3.1900 | Buy Now |
Part Details for PEL12S-2020G-N5024
PEL12S-2020G-N5024 CAD Models
PEL12S-2020G-N5024 Part Data Attributes
|
PEL12S-2020G-N5024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEL12S-2020G-N5024
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |