Part Details for PEL12D-4221F-S2024 by Bourns Inc
Overview of PEL12D-4221F-S2024 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PEL12D-4221F-S2024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4074
|
Newark | Encoder /Tray Packaging |Bourns PEL12D-4221F-S2024 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.3500 | Buy Now |
DISTI #
118-PEL12D-4221F-S2024-ND
|
DigiKey | ENCODER Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4491 | Buy Now |
DISTI #
PEL12D-4221F-S2024
|
Avnet Americas | Encoder with Switch and Illuminated Shaft 24 Detent 15mm Shaft Length Flatted 4-Pin - Trays (Alt: PEL12D-4221F-S2024) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1372 / $2.3345 | Buy Now |
DISTI #
652-PEL12D4221FS2024
|
Mouser Electronics | Encoders ENCODER RoHS: Compliant | 0 |
|
$2.2800 / $2.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $4.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0400 / $4.2700 | Buy Now |
Part Details for PEL12D-4221F-S2024
PEL12D-4221F-S2024 CAD Models
PEL12D-4221F-S2024 Part Data Attributes
|
PEL12D-4221F-S2024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEL12D-4221F-S2024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |