-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T1493
|
Newark | Rotary Encoder, Incremental, 24 Pulses, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Horizontal, Push Switch:With Momentary Push Switch, Shaft Length:25Mm Rohs Compliant: Yes |Bourns PEL12D-2225S-S1024 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
PEL12D-2225S-S1024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
249 In Stock |
|
$2.2618 / $4.3500 | Buy Now |
DISTI #
PEL12D-2225S-S1024
|
Avnet Americas | 12 mm Encoder with Switch and Illuminated Shaft 4-Pin - Trays (Alt: PEL12D-2225S-S1024) Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1372 / $2.3345 | Buy Now |
DISTI #
652-PEL12D2225SS1024
|
Mouser Electronics | Encoders 2pin Blue/Orange Knurled w/switch RoHS: Compliant | 22 |
|
$2.2600 / $3.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $4.2700 | Buy Now |
|
Quest Components | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | 1 |
|
$5.0400 | Buy Now |
DISTI #
PEL12D-2225S-S1024
|
TME | Encoder: incremental, THT, Illumin: LED, 24imp/revol, Pos: 24, 5VDC Min Qty: 1000 | 0 |
|
$2.5800 | RFQ |
DISTI #
PEL12D-2225S-S1024
|
Avnet Abacus | 12 mm Encoder with Switch and Illuminated Shaft 4-Pin (Alt: PEL12D-2225S-S1024) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0400 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEL12D-2225S-S1024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEL12D-2225S-S1024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |