Part Details for PEL-504-80-70 by GW Instek
Overview of PEL-504-80-70 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEL-504-80-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4942
|
Newark | Dc Electronic Load, Prog, 80V, 70A, Product Range:Pel-500 Series, Power Rating:350W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:80V, Operating Current Max:70A, Manufacturer Warranty:- Rohs Compliant: Yes |Gw Instek PEL-504-80-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,396.0000 | Buy Now |
DISTI #
PEL-504-80-70
|
TME | Electronic load DC, 0÷80V, 0÷70A, 350W, PEL-500, 205x123x477mm Min Qty: 1 | 0 |
|
$1,507.2100 | RFQ |