Part Details for PEL-5005G-150-500 by GW Instek
Overview of PEL-5005G-150-500 by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
328-5005-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, G-Key, L-series, 4.55mm, Header | |
328-5005-G65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, G-Key, L-series, 5.55mm, Header | |
328-5005-G63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, G-Key, L-series, 3.55mm, Header |
Price & Stock for PEL-5005G-150-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEL-5005G-150-500
|
TME | Electronic load DC, 0÷150V, 0÷500A, 7.5kW, PEL-5000G, Display: LCD Min Qty: 1 | 0 |
|
$10,170.0100 | RFQ |