Part Details for PEL-4-Y2-10 by Panduit Corp
Overview of PEL-4-Y2-10 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEL-4-Y2-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2577
|
Newark | Laser Label On A4 Sheet, 0.70" X 0.33", Polyester, White Rohs Compliant: Yes |Panduit PEL-4-Y2-10 RoHS: Compliant Min Qty: 2 Package Multiple: 10000 Date Code: 0 Container: Pack | 0 |
|
$387.4000 / $475.8000 | Buy Now |
DISTI #
PEL-4-Y2-10-ND
|
DigiKey | LABEL LSR POLY WHT 0.70 X 0.33" Min Qty: 20000 Lead time: 3 Weeks Container: 330 per Sheet; 31 sheets per Pkg | Temporarily Out of Stock |
|
$0.0624 | Buy Now |
DISTI #
PEL-4-Y2-10
|
Avnet Americas | .70" X .333" GMY2 LABEL - Labels that come on sheets or rolls (Alt: PEL-4-Y2-10) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
RFQ | |
DISTI #
644-PEL-4-Y2-10
|
Mouser Electronics | Wire Labels & Markers Laser Comp Lbl Poly .70 W x . RoHS: Compliant | 0 |
|
$0.0510 / $0.0550 | Order Now |
DISTI #
72206613
|
RS | Laser Label on A4 Sheet, 0.70" x 0.33", Polyester, White | Panduit PEL-4-Y2-10 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0430 | RFQ |
DISTI #
PANPEL-4-Y2-10
|
Heilind Electronics | Laser, Comp Label, Polyester, .70 W x . | Americas - 0 in Stock |
|
$0.0400 / $0.0412 | Buy Now |
|
Onlinecomponents.com | White, Polyester Label. RoHS: Compliant | 0 |
|
$0.0362 / $0.0422 | Buy Now |
DISTI #
000000000000628626
|
Sager | Wire Labels & Markers Laser Comp Lbl Poly .70 W x . Min Qty: 20000 | 0 |
|
$0.0317 / $0.0333 | Buy Now |
Part Details for PEL-4-Y2-10
PEL-4-Y2-10 CAD Models
PEL-4-Y2-10 Part Data Attributes
|
PEL-4-Y2-10
Panduit Corp
Buy Now
|
Compare Parts:
PEL-4-Y2-10
Panduit Corp
|
Samacsys Manufacturer | Panduit |