Part Details for PEL-3031E by Instek Corp
Overview of PEL-3031E by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEL-3031E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26167.1
|
TestEquity LLC | Instek PEL-3031E DC Electronic Load, Single Input, 150V, 60A, 300W, PEL-3000E Series | 2 |
|
$1,703.3500 | Buy Now |